Phoenix Contact FFKDS(A)/V2 Series PCB Terminal Block, 8-Contact, 5.08 mm Pitch, Wave Soldering Mount, 1 Row

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
558-046
Mfr. Part No.:
1700677
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

8

Pitch

5.08mm

Number of Rows

1

Current

15A

Housing Material

Polyamide

Mount Type

Wave Soldering Mount

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

90°

Colour

Green

Wire Connection Method

Push-in Spring

Voltage

40V

Width

43.18mm

Standards/Approvals

cULus Recognised, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-6:2007-12, IEC 60068-2-82, IEC 60112, IEC 60512-3-1:2002-02, IEC 60695-2-10:2013-04, IEC 60947-1:2007-06 + A1:2010-12 + A2:2014-09, IEC 60947-7-4:2019-01, IEC 60999-1:1999-11, JEDEC JESD 201, UL 94 V0

Length

10mm

Series

FFKDS(A)/V2

COO (Country of Origin):
GR
The Phoenix Contact printed circuit board terminal block is designed to enhance your connectivity solutions without the need for tools, ensuring a seamless integration into your electronic projects. Featuring a robust construction paired with intuitive operation, this component simplifies installation while providing a reliable and stable connection over time. Its innovative push-in spring connection method allows for quick and easy wiring, making it ideal for both experienced professionals and newcomers alike. With excellent electrical and mechanical properties, this terminal block accommodates various conductor sizes and types, making it versatile for a multitude of applications. The green housing signifies a commitment to quality and compliance with stringent international standards, ensuring longevity and performance in demanding environments.

Time-saving installation with a push-in connection, eliminating the need for tools

Defined contact force maintains stable connections for extended periods

Colour-coded push button allows for intuitive operation

Vertical pin layout promotes efficient multi-row PCB arrangements

Compatibility with a range of conductor sizes increases versatility

Holds a minimum order quantity of 100 pieces, ideal for bulk purchasing

Manufactured from WEEE/RoHS-compliant materials, supporting sustainability

Able to withstand extreme environmental conditions, ensuring reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy