Phoenix Contact PCB Terminal Block, 2-Contact, 2.54 mm Pitch, 2 Row

Subtotal (1 pack of 100 units)*

£324.94

(exc. VAT)

£389.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£324.94£3.249

*price indicative

RS Stock No.:
567-183
Mfr. Part No.:
1844578
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

2

Pitch

2.54mm

Number of Rows

2

COO (Country of Origin):
PL
The Phoenix Contact PCB Connector is designed to offer a reliable interconnection with push-in spring technology, ensuring a quick and secure connection without the need for additional tools. With a sleek black finish, it provides optimal performance in various applications. The connector's ingenious design allows for a streamlined setup that maximises efficiency while maintaining robust electrical specifications. Ideal for projects involving automation software or industrial communication, this connector stands out for its thoughtfulness in facilitating user-friendliness and high-grade reliability.

Expertly crafted for tight installation spaces

Constructed to withstand a broad range of operating temperatures

Mechanical testing ensures reliability in demanding conditions

Optimised design accommodates various conductor cross sections

Environmentally friendly materials meet sustainability standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy