Phoenix Contact SMKDS 5 Series PCB Terminal Block, 3-Contact, 9.52 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 535-522
- Mfr. Part No.:
- 1720020
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£148.09
(exc. VAT)
£177.71
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 1 unit(s), ready to ship
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £148.09 | £2.962 |
*price indicative
- RS Stock No.:
- 535-522
- Mfr. Part No.:
- 1720020
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | PCB Terminal Block | |
| Pitch | 9.52mm | |
| Number of Rows | 1 | |
| Current | 32A | |
| Housing Material | Polyamide | |
| Mount Type | Wave Soldering Mount | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Orientation | 35° | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Colour | Green | |
| Voltage | 1000V | |
| Standards/Approvals | UL 94 V2, IEC 60664-1:2007-04, IEC 60112, cULus, VDE, RoHS, CSA | |
| Width | 28.56mm | |
| Series | SMKDS 5 | |
| Length | 18.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type PCB Terminal Block | ||
Pitch 9.52mm | ||
Number of Rows 1 | ||
Current 32A | ||
Housing Material Polyamide | ||
Mount Type Wave Soldering Mount | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Orientation 35° | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Colour Green | ||
Voltage 1000V | ||
Standards/Approvals UL 94 V2, IEC 60664-1:2007-04, IEC 60112, cULus, VDE, RoHS, CSA | ||
Width 28.56mm | ||
Series SMKDS 5 | ||
Length 18.5mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB terminal block offers exceptional reliability and performance, making it an ideal choice for various electronic applications. Designed for a nominal current of 32 A and a robust rated voltage of up to 1000 V, it ensures safe and effective power transmission. The innovative screw connection with a tension sleeve provides secure contact, enhancing operational stability. With its compact design featuring a pitch of 9.52 mm and the ability to align multiple terminal blocks, this product maximises space efficiency on PCBs. The durable green housing not only highlights its quality but also meets strict industry standards.
Multi row arrangements can be achieved due to angled connections
WEEE/RoHS compliant materials guarantee a reduced environmental footprint
Adaptable pin layout accommodates various PCB designs
The contact material supports excellent conductivity and durability
Related links
- Phoenix Contact SMKDS 5 Series PCB Terminal Block 9.52 mm Pitch 1 Row
- Phoenix Contact SMKDS 5 Series PCB Terminal Block 6.35 mm Pitch 1 Row
- Phoenix Contact MKDSV 5 Series PCB Terminal Block 9.52 mm Pitch 1 Row
- Phoenix Contact SMKDS 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SMKDS 3 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SMKDS 3 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SMKDS 3 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SMKDS Series PCB Terminal Block 5.08 mm Pitch 1 Row
