Phoenix Contact 1725 Series PCB Terminal Block, 5-Contact, 2.54 mm Pitch, Wave Soldering Mount, 1 Row

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

£7.80

(exc. VAT)

£9.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 117 unit(s) ready to ship
  • Plus 1 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4£7.80£1.56
5 - 9£7.18£1.436
10 +£6.47£1.294

*price indicative

RS Stock No.:
535-153
Mfr. Part No.:
1725685
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

5

Product Type

PCB Terminal Block

Pitch

2.54mm

Current

6A

Number of Rows

1

Mount Type

Wave Soldering Mount

Minimum Wire Size mm²

2mm²

Maximum Wire Size mm²

0.5mm²

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

26AWG

Colour

Green

Wire Connection Method

Screw Connection with Tension Sleeve

Voltage

160V

Depth

12mm

Width

13.16mm

Series

1725

Standards/Approvals

CSA cULUS VDE

Length

6.2mm

COO (Country of Origin):
GR
The Phoenix Contact PCB Terminal Block is designed for efficient electrical connections in various applications. With a robust construction, it accommodates nominal currents up to 6 A and rated voltages of up to 160 V, ensuring reliability and safety. The Compact design features a pitch of 2.54 mm, making it suitable for space-constrained layouts. The product is compatible with both rigid and flexible conductors, allowing versatile installation options.

Robust design ensures durability and longevity under operational conditions

Efficient wave soldering mounting technique promotes stability

Integrated features for maximum contact force to reduce temperature rise

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy