Phoenix Contact 1725 Series PCB Terminal Block, 5-Contact, 2.54 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 535-151
- Mfr. Part No.:
- 1725685
- Brand:
- Phoenix Contact
Subtotal (1 pack of 250 units)*
£564.76
(exc. VAT)
£677.71
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 09 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £564.76 | £2.259 |
*price indicative
- RS Stock No.:
- 535-151
- Mfr. Part No.:
- 1725685
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Product Type | PCB Terminal Block | |
| Pitch | 2.54mm | |
| Number of Rows | 1 | |
| Current | 6A | |
| Minimum Wire Size mm² | 2mm² | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 26AWG | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 160V | |
| Series | 1725 | |
| Standards/Approvals | CSA cULUS VDE | |
| Depth | 12mm | |
| Length | 6.2mm | |
| Width | 13.16mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Product Type PCB Terminal Block | ||
Pitch 2.54mm | ||
Number of Rows 1 | ||
Current 6A | ||
Minimum Wire Size mm² 2mm² | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 26AWG | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 160V | ||
Series 1725 | ||
Standards/Approvals CSA cULUS VDE | ||
Depth 12mm | ||
Length 6.2mm | ||
Width 13.16mm | ||
- COO (Country of Origin):
- GR
The Phoenix Contact PCB Terminal Block is designed for efficient electrical connections in various applications. With a robust construction, it accommodates nominal currents up to 6 A and rated voltages of up to 160 V, ensuring reliability and safety. The Compact design features a pitch of 2.54 mm, making it suitable for space-constrained layouts. The product is compatible with both rigid and flexible conductors, allowing versatile installation options.
Robust design ensures durability and longevity under operational conditions
Efficient wave soldering mounting technique promotes stability
Integrated features for maximum contact force to reduce temperature rise
Related links
- Phoenix Contact 1725 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact Front Series PCB Terminal Block 6.35 mm Pitch 1 Row
