Phoenix Contact MSTB Series PCB Connector, 12-Contact, 5.08 mm Pitch, Push-in, 1 Row Push-in Spring
- RS Stock No.:
- 520-935
- Mfr. Part No.:
- 1912281
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£575.76
(exc. VAT)
£690.91
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £575.76 | £11.515 |
*price indicative
- RS Stock No.:
- 520-935
- Mfr. Part No.:
- 1912281
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Product Type | PCB Connector | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Housing Material | Polyamide | |
| Mount Type | Push-in | |
| Colour | Green | |
| Termination Type | Push-in Spring | |
| Contact Gender | Female | |
| Voltage | 320V | |
| Standards/Approvals | ROHS,IEC 60999-1:1999-11 | |
| Width | 70.98mm | |
| Series | MSTB | |
| Length | 18.2mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Product Type PCB Connector | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 16A | ||
Housing Material Polyamide | ||
Mount Type Push-in | ||
Colour Green | ||
Termination Type Push-in Spring | ||
Contact Gender Female | ||
Voltage 320V | ||
Standards/Approvals ROHS,IEC 60999-1:1999-11 | ||
Width 70.98mm | ||
Series MSTB | ||
Length 18.2mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector is expertly designed for robust and reliable connections. With a nominal current of 16 A and a rated voltage of 320 V, it ensures high performance in demanding applications. Built with a green PA housing, this connector is not only functional but also adheres to WEEE and RoHS compliance standards, making it an environmentally friendly choice. Its screw connection with tension sleeve allows for the secure attachment of multiple conductors, offering versatility in wiring configurations. The compact dimensions combined with a 5.08 mm pitch enable efficient space utilisation on PCB layouts, while the integrated double steel spring enhances safety during operation. Ideal for use in a variety of industrial settings, this connector is a testament to innovative design and engineering excellence.
Compact design optimises space on PCBs
Screw flanged mounting facilitates easy installation
Low temperature rise maintains performance under load
Integrated double steel spring enhances connection stability
Facilitates connection of two conductors for increased versatility
Related links
- Phoenix Contact MSTB 2 Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact MSTB Series PCB Terminal Block 5 mm Pitch 1 Row Push-in Spring
- Phoenix Contact MSTB 2 Series PCB Connector 5 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact FKCS Series PCB Connector 5.08 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact FKICS Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FKCOR 2 Series PCB Connector 5.08 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact FKC 2 Series PCB Connector 5.08 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact FKCVR Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
