Phoenix Contact FKC Series PCB Connector, 4-Contact, 5.08 mm Pitch, Locking Jack, 1 Row Push-in Spring

Subtotal (1 pack of 50 units)*

£245.45

(exc. VAT)

£294.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£245.45£4.909

*price indicative

RS Stock No.:
520-789
Mfr. Part No.:
1792533
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Product Type

PCB Connector

Pitch

5.08mm

Number of Rows

1

Current

12A

Mount Type

Locking Jack

Housing Material

Polyamide

Connector Gender

Female

Colour

Green

Termination Type

Push-in Spring

Voltage

320V

Depth

15mm

Standards/Approvals

cULus E60425-19931011, VDE 40050694, IEC 61984, IEC 60664-1:2007-04, IEC 60112, UL 94 V0, EN 60695-2-12, EN 60695-2-13, EN 60695-10-2, DIN 46228-1, DIN 46228-4, EU RoHS, CHINA RoHS, EU REACH

Width

29.87mm

Series

FKC

Length

33.52mm

COO (Country of Origin):
DE
The Phoenix Contact PCB Connector is designed to deliver exceptional performance and reliability in various applications. With a nominal cross section of 2.5 mm², it ensures efficient electrical conductivity and stability. This connector features a push-in spring connection method, providing a hassle-free and tool-free installation experience. Its robust construction and intuitive operation, enhanced by the colour-coded actuating push button, simplify connectivity while ensuring user safety. Suitable for a range of environments, this connector can withstand operating temperatures from -40 °C to 100 °C, making it versatile for demanding conditions. Additionally, the Lock & Release ejector lever offers a secure mounting method, facilitating quick assembly and disassembly as needed, while the compatibility with the COMBICON MSTB 2.5 range enhances flexibility in design.

Time saving push in connection eliminates the need for tools

Integrated test option enables efficient and convenient testing

Automatic locking minimizes connection errors during operation

Can be easily combined with other components in the MSTB 2.5 range

Robust design ensures reliability across a variety of industrial applications

Suitable for both rigid and flexible conductor cross sections

High quality materials ensure longevity and compliance with international standards

Related links