Phoenix Contact SMSTB 2 Series PCB Connector, 12-Contact, 5 mm Pitch, 1 Row Screw

Subtotal (1 pack of 50 units)*

£722.73

(exc. VAT)

£867.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£722.73£14.455

*price indicative

RS Stock No.:
518-663
Mfr. Part No.:
1768859
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

12

Product Type

PCB Connector

Pitch

5mm

Current

12A

Number of Rows

1

Housing Material

Polyamide

Connector Gender

Female

Termination Type

Screw

Colour

Green

Contact Gender

Female

Voltage

320V

Width

60mm

Depth

15.5mm

Standards/Approvals

IEC 60999-1:1999-11, IEC 60512-13-2:2006-02, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60068-2-6:2007-12, IEC 60512-9-1:2010-03, IEC 60512-5-1:2002-02, IEC 60512-3-1:2002-02, IEC 60664-1:2007-04, IEC 60112, UL 94 V0, EN 60695-2-12, EN 60695-2-13, EN 60695-10-2, IEC 60068-2-70:1995-12, ISO 6988:1985-02, CSA Approval ID: 13631-2585951, cULus Recognised Approval ID: E60425-19931011, VDE Approval ID: 40004701

Length

25.6mm

Series

SMSTB 2

COO (Country of Origin):
PL
The Phoenix Contact PCB connector is an embodiment of reliability and efficiency, expertly engineered for tight installation scenarios. With a robust design, it ensures a secure connection while maintaining a low temperature rise, thanks to its exceptional contact force. Optimised for ease of use, the connector allows for angled conductor connections, simplifying the installation process. Suitable for applications requiring precision and durability, this product stands out in its category, showcasing the brand's commitment to quality and innovation. The comprehensive design and manufacturing focus provide an assurance of performance that professionals trust in demanding environments.

Offers a nominal current rating for versatile usage

Designed with an interlock feature to enhance safety

Constructed with high-quality materials ensuring longevity

Features screw connection with tension sleeve for secure connectivity

Allows for various conductor cross-section flexibility, adapting to different installation needs

Meets international electrical safety standards, giving peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy