Phoenix Contact SMSTB Series PCB Connector, 7-Contact, 5 mm Pitch, Push-in, 1 Row Screw

Subtotal (1 pack of 50 units)*

£422.73

(exc. VAT)

£507.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£422.73£8.455

*price indicative

RS Stock No.:
518-662
Mfr. Part No.:
1768817
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Number of Contacts

7

Pitch

5mm

Current

12A

Number of Rows

1

Housing Material

Polyamide

Mount Type

Push-in

Connector Gender

Female

Termination Type

Screw

Colour

Green

Voltage

320V

Contact Gender

Female

Depth

15.5mm

Length

25.6mm

Standards/Approvals

cULus Recognised Approval ID: E60425-19990913, VDE report with production monitoring Approval ID: 40013394, IEC 61984, IEC 60999-1:1999-11, IEC 60512-13-2:2006-02, IEC 60512-13-5:2006-02, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60068-2-6:2007-12, IEC 60512-9-1:2010-03, ISO 6988:1985-02, IEC 60512-5-1:2002-02, IEC 60512-3-1:2002-02, IEC 60664-1:1992-10 + A1:2000-02 + A2:2002-05, DIN 46228‐1, JEDEC JESD 201, IEC 60068-2-82, IEC 60112, UL 94 V0, EN 60695-2-12, EN 60695-2-13, EN 60695-10-2

Width

35mm

Series

SMSTB

COO (Country of Origin):
PL
The Phoenix Contact PCB Connector seamlessly integrates into various applications requiring reliable and efficient connection solutions. Optimised for compact installations, it boasts a unique angled conductor connection that allows for efficient operation from a singular direction. With its robust design and electrical performance, it supports a nominal current of 12 A and is suitable for a rated voltage of up to 320 V. The connector features a standard screw connection with a tension sleeve, ensuring a secure and durable connection. Its construction prioritises low temperature rise, enabling superior performance and longevity, even in demanding environments. Additionally, grounded in industry compliance, this connector adheres to stringent safety and operational standards, making it a reliable choice for any project.

Optimised for confined installation scenarios

Angled connection facilitates easy access during setup

Durable construction guarantees reliable performance over time

Screw connection with tension sleeve enhances connection security

Meets stringent compliance standards for enhanced safety

Designed for compatibility with the COMBICON MSTB 25 system

Low temperature rise ensures improved device efficiency

Versatile use in various industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy