TE Connectivity Buchanan Series PCB Terminal Block, 4-Contact, 10 mm Pitch, Board, 1 Row

Subtotal (1 pack of 100 units)*

£181.70

(exc. VAT)

£218.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£181.70£1.817

*price indicative

RS Stock No.:
507-039
Distrelec Article No.:
304-51-856
Mfr. Part No.:
282858-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Terminal Block

Number of Contacts

4

Pitch

10mm

Current

24A

Number of Rows

1

Housing Material

Polyamide 66

Mount Type

Board

Minimum Wire Size mm²

2mm²

Maximum Wire Size mm²

3mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

12AWG

Orientation

Vertical

Colour

Green

Wire Connection Method

Screw

Voltage

60V

Standards/Approvals

EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, 2016, UL, EU RoHS Directive 2011/65/EU

Series

Buchanan

COO (Country of Origin):
IT
The TE Connectivity 4 Position PCB Terminal Block from TE Connectivity is an ideal solution for creating reliable connections in wire-to-board applications. Designed with a 10 mm centerline and a 90° wire entry angle, this component ensures efficient space utilization on printed circuit boards. With its capability to accommodate wire sizes ranging from 30 to 12 AWG, it provides versatility for various electrical configurations. The terminal block's robust construction and materials ensure a secure and durable connection, handling operating voltages up to 600 VAC. Perfect for powering and signaling circuits, this product also complies with stringent safety and environmental standards, making it a dependable choice for your projects.

Accommodates a diverse range of wire sizes for versatile applications

Facilitates easy installation with through-hole solder termination

Provides enhanced wire protection to ensure long-term reliability

Constructed from high-quality materials for durability and strength

Features low halogen content, promoting safer handling and usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy