Phoenix Contact FKCN 2 Series PCB Connector, 8-Contact, 5 mm Pitch, 1 Row Push-in Spring
- RS Stock No.:
- 489-109
- Mfr. Part No.:
- 1732807
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£500.00
(exc. VAT)
£600.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £500.00 | £10.00 |
*price indicative
- RS Stock No.:
- 489-109
- Mfr. Part No.:
- 1732807
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Product Type | PCB Connector | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Termination Type | Push-in Spring | |
| Colour | Green | |
| Contact Gender | Female | |
| Voltage | 320V | |
| Length | 27.1mm | |
| Series | FKCN 2 | |
| Width | 40mm | |
| Standards/Approvals | cULus Recognised Approval ID: E60425-20010309, IEC 60512-13-2:2006-02, IEC 60664-1:2007-04, IEC 60068-2-82/JEDEC JESD 201, IEC 60112, UL 94 V0, EN 60695-2-12, EN 60695-2-13, EN 60695-10-2,RoHS | |
| Depth | 10.9mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Product Type PCB Connector | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Termination Type Push-in Spring | ||
Colour Green | ||
Contact Gender Female | ||
Voltage 320V | ||
Length 27.1mm | ||
Series FKCN 2 | ||
Width 40mm | ||
Standards/Approvals cULus Recognised Approval ID: E60425-20010309, IEC 60512-13-2:2006-02, IEC 60664-1:2007-04, IEC 60068-2-82/JEDEC JESD 201, IEC 60112, UL 94 V0, EN 60695-2-12, EN 60695-2-13, EN 60695-10-2,RoHS | ||
Depth 10.9mm | ||
- COO (Country of Origin):
- BG
The Phoenix Contact PCB Connector is an innovative solution designed for efficient electrical connections in compact assemblies. This product is engineered for ease of use, featuring a time-saving push-in connection method that requires no tools for installation. Its design is tailored to accommodate a nominal cross section of 2.5 mm², making it suitable for various applications. The connector operates reliably with a nominal current of 12 A and a rated voltage of up to 320 V, ensuring robust electrical performance. Crafted with quality materials, this connector not only meets the stringent requirements of the industry but also provides a stable and secure connection over time. Its compact design and intuitive, colour-coded actuating push button simplify the operational process, making it a smart choice for professionals seeking quality and reliability in their electrical components.
Designed for quick assembly without the need for tools
Colour coded push button promotes intuitive operation
Compact dimensions optimise space in electronic configurations
Stable contact force guarantees long lasting connectivity
Compatible with the MSTB 25 connector range for versatile applications
Constructed from high quality materials ensuring durability
Suitable for a variety of conductor cross sections
Free of hazardous substances complying with EU RoHS standards
Related links
- Phoenix Contact FKCN 2 Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FKCN Series PCB Connector 5.08 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact FKCN Series PCB Connector 5 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact TFKC 2 Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FKCT 2 Series PCB Connector 5.08 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact PTSM 0 Series PCB Connector 2.5 mm Pitch 1 Row Push-in Spring
- Phoenix Contact MSTB 2 Series PCB Connector 5 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact FKCVW 2 Series PCB Connector 5 mm Pitch, 1 Row Push-in Spring
