Phoenix Contact FKCN Series PCB Connector, 15-Contact, 5 mm Pitch, 1 Row Push-in Spring
- RS Stock No.:
- 518-631
- Mfr. Part No.:
- 1732865
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£936.36
(exc. VAT)
£1,123.63
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 28 January 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £936.36 | £18.727 |
*price indicative
- RS Stock No.:
- 518-631
- Mfr. Part No.:
- 1732865
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 15 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | PBT | |
| Connector Gender | Female | |
| Termination Type | Push-in Spring | |
| Colour | Green | |
| Voltage | 320V | |
| Contact Gender | Female | |
| Depth | 10.9mm | |
| Length | 27.1mm | |
| Series | FKCN | |
| Standards/Approvals | IEC 60999-1:1999-11, IEC 60512-13-2:2006-02, IEC 60068-2-70:1995-12, IEC 60512-13-5:2006-02, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60068-2-6:2007-12, IEC 60512-9-1:2010-03, ISO 6988:1985-02, IEC 60512-5-1:2002-02, IEC 60512-3-1:2002-02, IEC 60664-1:2007-04, IEC, RoHS 60112, UL 94 V0, EN 60695-2-12, EN 60695-2-13, EN 60695-10-2, CSA Approval ID: 13631, cULus Recognised Approval ID: E60425-20110128, VDE approval of drawings Approval ID: 40011723 | |
| Width | 75mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 15 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material PBT | ||
Connector Gender Female | ||
Termination Type Push-in Spring | ||
Colour Green | ||
Voltage 320V | ||
Contact Gender Female | ||
Depth 10.9mm | ||
Length 27.1mm | ||
Series FKCN | ||
Standards/Approvals IEC 60999-1:1999-11, IEC 60512-13-2:2006-02, IEC 60068-2-70:1995-12, IEC 60512-13-5:2006-02, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60068-2-6:2007-12, IEC 60512-9-1:2010-03, ISO 6988:1985-02, IEC 60512-5-1:2002-02, IEC 60512-3-1:2002-02, IEC 60664-1:2007-04, IEC, RoHS 60112, UL 94 V0, EN 60695-2-12, EN 60695-2-13, EN 60695-10-2, CSA Approval ID: 13631, cULus Recognised Approval ID: E60425-20110128, VDE approval of drawings Approval ID: 40011723 | ||
Width 75mm | ||
- COO (Country of Origin):
- BG
Related links
- Phoenix Contact FKCN Series PCB Connector 5.08 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact FKCS Series PCB Connector 5.08 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact FKCOR Series PCB Connector 5.08 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact FKICS 2 Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FKCN 2 Series PCB Connector 5 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact FKCN 2 Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FKC Series PCB Connector 5 mm Pitch 1910652
- Phoenix Contact PT Series PCB Connector 5 mm Pitch, 1 Row Screw
