TE Connectivity Buchanan Series PCB Terminal Block, 2-Contact, 5 mm Pitch, Board, 2 Row
- RS Stock No.:
- 470-811
- Distrelec Article No.:
- 304-51-857
- Mfr. Part No.:
- 282868-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 120 units)*
£182.36
(exc. VAT)
£218.83
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £182.36 | £1.52 |
*price indicative
- RS Stock No.:
- 470-811
- Distrelec Article No.:
- 304-51-857
- Mfr. Part No.:
- 282868-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 5mm | |
| Number of Rows | 2 | |
| Current | 13.5A | |
| Mount Type | Board | |
| Minimum Wire Size mm² | 0.05mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 1.4mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Push-in | |
| Colour | Green | |
| Voltage | 30V | |
| Series | Buchanan | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Terminal Block | ||
Number of Contacts 2 | ||
Pitch 5mm | ||
Number of Rows 2 | ||
Current 13.5A | ||
Mount Type Board | ||
Minimum Wire Size mm² 0.05mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 1.4mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Vertical | ||
Wire Connection Method Push-in | ||
Colour Green | ||
Voltage 30V | ||
Series Buchanan | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- IT
The TE Connectivity 2 Position PCB Terminal Block is an exceptional solution for a variety of wire-to-board applications. Designed for reliability and efficiency, this terminal block features a compact and sturdy form factor, ensuring optimal performance within constrained spaces. With its 5 mm centreline pitch and 90° wire entry angle, it provides flexible routing options, promoting ease of installation and maximising board real estate. This terminal block is suitable for 30 to 16 AWG wire sizes, making it versatile for different configurations. Whether in industrial settings or consumer electronics, this connector is engineered to meet high standards of durability and reliability, making it the perfect choice for demanding applications.
Compact design facilitates better use of space on printed circuit boards
Constructed from high quality materials for long lasting durability
Compatible with a variety of wire sizes ensuring versatile usage
Optimised for power and signal circuit applications enhancing performance
Low halogen content ensures environmentally friendly compliance
Wave solder capable to accommodate modern soldering processes
Related links
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 2 Row
- TE Connectivity Buchanan Series Wire-to-Board Terminal Block 5 mm Pitch 2 Row
- TE Connectivity Buchanan Series PCB Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity 1986 Series PCB Terminal Block 5.08 mm Pitch 2 Row
- TE Connectivity Buchanan Series PCB Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity 2842 Series PCB Terminal Block 3.5 mm Pitch 2 Row
- TE Connectivity 2040 Series PCB Terminal Block 1 mm Pitch 2 Row
- TE Connectivity 2842 Series PCB Terminal Block 3.5 mm Pitch 2 Row
