TE Connectivity 2040 Series PCB Terminal Block, 50-Contact, 1 mm Pitch, Board, 2 Row
- RS Stock No.:
- 474-627
- Distrelec Article No.:
- 304-53-870
- Mfr. Part No.:
- 2040805-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 50 units)*
£235.39
(exc. VAT)
£282.47
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £235.39 | £4.708 |
*price indicative
- RS Stock No.:
- 474-627
- Distrelec Article No.:
- 304-53-870
- Mfr. Part No.:
- 2040805-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 50 | |
| Pitch | 1mm | |
| Number of Rows | 2 | |
| Current | 3A | |
| Housing Material | High Temperature Thermoplastic | |
| Mount Type | Board | |
| Orientation | Right Angle | |
| Colour | Black | |
| Series | 2040 | |
| Standards/Approvals | UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Terminal Block | ||
Number of Contacts 50 | ||
Pitch 1mm | ||
Number of Rows 2 | ||
Current 3A | ||
Housing Material High Temperature Thermoplastic | ||
Mount Type Board | ||
Orientation Right Angle | ||
Colour Black | ||
Series 2040 | ||
Standards/Approvals UL 94V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Receptacle is designed to provide a reliable connection in space-constrained applications. This component features a right-angle configuration that maximises board space while ensuring optimal performance for signal transmission. With 50 positions aligned on a 1 mm pitch, it accommodates various cable configurations. Constructed for durability and efficiency, the fully shrouded design offers added protection, while the gold-plated contacts ensure high-quality signal integrity. Ideal for surface mount applications, this receptacle is suitable for a broad range of electronic devices, enhancing connectivity without compromising on performance. Its robust housing material contributes to long-lasting reliability, making it a dependable choice for engineers seeking a versatile solution.
Right-angle orientation for optimal space efficiency
50 positions enable various connection configurations
Fully shrouded design provides enhanced protection
Gold-plated contacts deliver superior signal integrity
High-temperature thermoplastic housing ensures durability
Surface mount capability allows for easy installation
Polarisation feature aids in proper mating alignment
Rated for a maximum contact current of 3 A
Related links
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 2 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 2 Row
- TE Connectivity Buchanan Series Terminal Block 3.5 mm Pitch 2 Row
- TE Connectivity Micro-MaTch Industrial Series PCB Connector 1.27 mm Pitch 2 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 2 Row
- TE Connectivity 2842 Series PCB Terminal Block 3.5 mm Pitch 2 Row
- TE Connectivity 2842 Series PCB Terminal Block 3.5 mm Pitch 2 Row
- TE Connectivity 2842 Series PCB Terminal Block 3.5 mm Pitch 2 Row
