TE Connectivity Champ Series Right Angle PCB PCB Socket, 24-Contact, 2 Row, 2.16 mm Pitch Solder
- RS Stock No.:
- 823-6926
- Distrelec Article No.:
- 302-71-527
- Mfr. Part No.:
- 5554923-2
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£20.83
(exc. VAT)
£25.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £20.83 |
| 10 - 99 | £18.11 |
| 100 - 249 | £16.65 |
| 250 - 499 | £15.20 |
| 500 + | £13.95 |
*price indicative
- RS Stock No.:
- 823-6926
- Distrelec Article No.:
- 302-71-527
- Mfr. Part No.:
- 5554923-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Socket | |
| Number of Contacts | 24 | |
| Number of Rows | 2 | |
| Sub Type | Connector | |
| Pitch | 2.16mm | |
| Housing Material | Liquid Crystal Polymer | |
| Termination Type | Solder | |
| Mount Type | PCB | |
| Orientation | Right Angle | |
| Connector System | Cable-to-Board | |
| Series | Champ | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.54mm | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Socket | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Sub Type Connector | ||
Pitch 2.16mm | ||
Housing Material Liquid Crystal Polymer | ||
Termination Type Solder | ||
Mount Type PCB | ||
Orientation Right Angle | ||
Connector System Cable-to-Board | ||
Series Champ | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.54mm | ||
Contact Plating Gold | ||
Contact Material Copper | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
2.16mm Centerline CHAMP Connectors
A range of TE Connectivity 2.16mm Centerline CHAMP PCB and Cable Mount Connectors.
Champ connectors
Related links
- TE Connectivity Champ Series Straight PCB PCB Socket 1 Row, 2.16 mm Pitch Screw
- RS PRO Centronics Series Right Angle Through Hole PCB Socket 2 Row, 2.16 mm Pitch Solder
- TE Connectivity CHAMP Series Vertical Board Receptacle 2.16 mm Pitch Unshrouded
- TE Connectivity Champ Series Right Angle Through Hole PCB Socket 2 Row, 1.6 mm Pitch Solder
- L-Com CIB Series Straight Screw PCB Socket 2 Row, 2.16 mm Pitch Screw
- RS PRO Centronics Series Right Angle Through Hole PCB Socket 2 Row, 2.16 mm Pitch Solder
- RS PRO Centronics Series Right Angle Through Hole PCB Socket 2 Row, 2.16 mm Pitch Solder
- RS PRO Centronics Series Right Angle Through Hole PCB Socket 2 Row, 2.16 mm Pitch Solder
