TE Connectivity Champ Series Right Angle Through Hole PCB Socket, 68-Contact, 2 Row, 1.6 mm Pitch Solder
- RS Stock No.:
- 822-4835
- Mfr. Part No.:
- 5796055-2
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£18.40
(exc. VAT)
£22.08
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- Plus 1 left, shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | £18.40 |
| 50 - 99 | £14.90 |
| 100 - 249 | £13.16 |
| 250 - 499 | £12.55 |
| 500 + | £11.89 |
*price indicative
- RS Stock No.:
- 822-4835
- Mfr. Part No.:
- 5796055-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 68 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | Wire-to-Board | |
| Current | 1.5A | |
| Pitch | 1.6mm | |
| Termination Type | Solder | |
| Housing Material | Liquid Crystal Polymer | |
| Mount Type | Through Hole | |
| Orientation | Right Angle | |
| Connector System | Board-to-Board | |
| Series | Champ | |
| Minimum Operating Temperature | -30°C | |
| Row Pitch | 2.54mm | |
| Contact Gender | Female | |
| Contact Material | Bronze | |
| Maximum Operating Temperature | 105°C | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 68 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type Wire-to-Board | ||
Current 1.5A | ||
Pitch 1.6mm | ||
Termination Type Solder | ||
Housing Material Liquid Crystal Polymer | ||
Mount Type Through Hole | ||
Orientation Right Angle | ||
Connector System Board-to-Board | ||
Series Champ | ||
Minimum Operating Temperature -30°C | ||
Row Pitch 2.54mm | ||
Contact Gender Female | ||
Contact Material Bronze | ||
Maximum Operating Temperature 105°C | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
TE Connectivity 0.8mm CHAMP Series PCB Header Connectors
0.8mm pitch CHAMP series shielded PCB mount header style receptacle connectors with SMT compatability. These 0.8mm CHAMP PCB right angle mount headers have a high profile, carbon steel shell, thermoplastic insert and will mate with CHAMP IDC cable mount ribbon cable connectors.
Stock number 822-4835 has kinked legs on row 1.
TE Connectivity CHAMP-Latch IDC Ribbon Cable Connectors
Related links
- TE Connectivity Champ Series Right Angle Through Hole PCB Socket 2 Row, 1.6 mm Pitch Solder
- TE Connectivity Champ Series Right Angle Through Hole PCB Socket 4 Row, 1.6 mm Pitch Solder
- TE Connectivity CHAMP 050 Series Vertical Board PCB Connector 1.27 mm Pitch Solder
- TE Connectivity Champ Series Right Angle PCB PCB Socket 2 Row, 2.16 mm Pitch Solder
- TE Connectivity Champ Series Vertical Board PCB Header 1.27 mm Pitch Solder
- TE Connectivity Champ Series Vertical Board PCB Header 1.27 mm Pitch Solder
- Molex EXTreme PowerMass Series Straight Through Hole PCB Socket 4 Row, 1.6 mm Pitch
- TE Connectivity Champ Series Straight Contactor Mount PCB Connector 0.05 in Pitch
