TE Connectivity AMPMODU MOD IV Series Straight Through Hole PCB Socket, 14-Contact, 2 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 745-4993
- Distrelec Article No.:
- 302-70-437
- Mfr. Part No.:
- 5-534998-7
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 745-4993
- Distrelec Article No.:
- 302-70-437
- Mfr. Part No.:
- 5-534998-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Socket | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Sub Type | Board-to-Board | |
| Pitch | 2.54mm | |
| Current | 12A | |
| Housing Material | Liquid Crystal Polymer | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Series | AMPMODU MOD IV | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -65°C | |
| Contact Material | Bronze | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Socket | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Sub Type Board-to-Board | ||
Pitch 2.54mm | ||
Current 12A | ||
Housing Material Liquid Crystal Polymer | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Series AMPMODU MOD IV | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -65°C | ||
Contact Material Bronze | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
TE Connectivity AMPMODU Mod IV Low Profile Double Row Receptacle Assemblies
AMPMODU Mod IV low profile receptacle assemblies with a 2.54 x 2.54mm centerline. These AMPMODU Mod IV low profile receptacle assemblies are double row with closed top entry and are end and side stackable. The housings of these receptacle assemblies are made from black 94V-0 glass filled thermoplastic.
2.54mm TE Connectivity AMPMODU Mod IV Range
Related links
- TE Connectivity AMPMODU MOD IV Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- TE Connectivity AMPMODU MOD IV Series Straight Through Hole PCB Socket 2 Row, 2.54
- TE Connectivity AMPMODU MOD IV Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- TE Connectivity AMPMODU MOD IV Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- TE Connectivity AMPMODU MOD IV Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- TE Connectivity AMPMODU Mod IV Series Straight Housing 2-Row Crimp Termination
- TE Connectivity for use with AMPMODU Mod IV Series
- TE Connectivity Retention Plug for use with AMPMODU Mod IV Series
