TE Connectivity AMPLIMITE HD-20 Series Straight Through Hole PCB Socket, 37-Contact, 2 Row, 2.77 mm Pitch Solder

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 7 units)*

£101.689

(exc. VAT)

£122.024

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
7 - 7£14.527£101.69
14 - 21£14.124£98.87
28 - 49£13.741£96.19
56 +£13.38£93.66

*price indicative

RS Stock No.:
192-0033
Distrelec Article No.:
304-48-982
Mfr. Part No.:
5747301-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Socket

Number of Contacts

37

Number of Rows

2

Sub Type

Receptacle

Pitch

2.77mm

Current

12A

Housing Material

Liquid Crystal Polymer

Termination Type

Solder

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Series

AMPLIMITE HD-20

Row Pitch

2.54mm

Minimum Operating Temperature

-40°C

Contact Material

Bronze

Maximum Operating Temperature

105°C

Contact Gender

Female

Contact Plating

Gold

Standards/Approvals

No

5747301-8


Shell Type=Front Metal Shell, Connector Style=Receptacle, Connector System=Board-to-Board, Row-to-Row Spacing=.112 in,2.84 mm, Shell Size=4, Number of Positions=37, Number of Rows=2, PCB Mount Orientation=Vertical, Preloaded=Yes, Plastic=No, Post Size=.66 mm, Contact Base Material=Phosphor Bronze, Contact Shape & Form=Round, Contact Current Rating (Max)=6 A, Contact Mating Area Plating Material=Gold, Grounding Clips=Without, Termination Post Length=3.18 mm, Panel Mount Feature=Without, PCB Mounting Style=Through Hole - Solder, PCB Mount Retention=With, PCB Mount Retention Type=Mounting Hole, Mating Connector Lock=With, Centerline (Pitch)=2.77 mm, Housing Color=Black, PCB Thickness (Recommended)=1.57 – 2.36 mm, Operating Temperature Range=-55 – 105 °C, Circuit Application=Signal, UL Flammability Rating=UL 94V-0, Packaging Quantity=7, Comment=All receptacles are preloaded with size 20 DF posted socket contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy