Panasonic Surface PCB Socket, 20-Contact, 2 Row, 0.5 mm Pitch
- RS Stock No.:
- 179-0087
- Mfr. Part No.:
- AXK5S20347YG
- Brand:
- Panasonic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 179-0087
- Mfr. Part No.:
- AXK5S20347YG
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Number of Contacts | 20 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Pitch | 0.5mm | |
| Mount Type | Surface | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Number of Contacts 20 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Pitch 0.5mm | ||
Mount Type Surface | ||
Contact Material Copper | ||
- COO (Country of Origin):
- JP
FEATURES
Wide range of mated heights (3.0 to 9.0 mm) is available
TOUGH CONTACT construction provides high contact
reliability design resistant to various environmental
conditions.
The effective mating length is long and there is enough
space for mating.
APPLICATIONS
Mobile devices and industrial equipment
Related links
- Panasonic Surface Mount PCB Socket 2 Row, 0.5 mm Pitch
- Molex 54722 Series Vertical PCB PCB Socket 2 Row, 0.5 mm Pitch Surface Mount
- Molex 54722 Series Vertical Board PCB Socket 2 Row, 0.5 mm Pitch Surface Mount
- Panasonic Surface Mount PCB Socket 2 Row, 0.5 mm Pitch
- Panasonic Surface Mount PCB Socket 2 Row, 0.5 mm Pitch
- Panasonic Surface Mount PCB Socket 2 Row, 0.5 mm Pitch
- Panasonic Surface Mount PCB Socket 2 Row, 0.5 mm Pitch
- Panasonic Surface Mount PCB Socket 2 Row, 0.5 mm Pitch
