Molex 501953 Series Right Angle Surface PCB Socket, 3-Contact, 1 Row, 1 mm Pitch Solder

Subtotal (1 reel of 1300 units)*

£356.20

(exc. VAT)

£427.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1300 +£0.274£356.20

*price indicative

RS Stock No.:
178-9957
Distrelec Article No.:
304-56-410
Mfr. Part No.:
501953-0307
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Socket

Number of Contacts

3

Sub Type

PCB Header

Number of Rows

1

Pitch

1mm

Current

12A

Termination Type

Solder

Housing Material

Nylon

Mount Type

Surface

Orientation

Right Angle

Connector System

Signal, Wire-to-Board

Voltage

50V

Series

501953

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Plating

Tin

Contact Material

Bronze

Contact Gender

Male

Standards/Approvals

No

COO (Country of Origin):
JP
1.00mm Pitch Pico-Clasp Wire-to-Board Header, Surface Mount, Single Row, Right-Angle, 1.01μm Tin Plated, with Outer Positive Lock, 3 Circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy