Molex 501940 Series Vertical Surface PCB Header, 3 Contact(s), 1 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 482-166
- Distrelec Article No.:
- 304-56-404
- Mfr. Part No.:
- 501940-0307
- Brand:
- Molex
Subtotal (1 reel of 1100 units)*
£559.01
(exc. VAT)
£670.81
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £559.01 | £0.508 |
*price indicative
- RS Stock No.:
- 482-166
- Distrelec Article No.:
- 304-56-404
- Mfr. Part No.:
- 501940-0307
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 501940 | |
| Product Type | PCB Header | |
| Pitch | 1mm | |
| Current | 1.5A | |
| Housing Material | Nylon | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 1mm | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E29179 | |
| Voltage | 100Vrms | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 501940 | ||
Product Type PCB Header | ||
Pitch 1mm | ||
Current 1.5A | ||
Housing Material Nylon | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Row Pitch 1mm | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E29179 | ||
Voltage 100Vrms | ||
- COO (Country of Origin):
- JP
The Molex Pico-Clasp PCB Header is meticulously engineered to ensure a reliable connection in various electronic applications. Designed for vertical surface mounting, it boasts a Compact 1.00mm pitch suitable for space-constrained PCBs. The header's unique design features an outer positive lock mechanism that guarantees enhanced security during operation, making it Ideal for signaling and wire-to-board configurations. With its robust construction, including phosphor bronze contacts and tin plating, this product not only meets but exceeds industry durability standards. It is an excellent choice for those seeking high performance without compromising on space or reliability in their electronic designs.
Engineered for vertical surface mounting to optimise PCB space
Utilises a secure outer positive lock for enhanced operational safety
Manufactured with phosphor bronze contacts for improved electrical conductivity
Features Durable tin plating to safeguard connection integrity
Designed for up to 30 mating cycles, ensuring long-term reliability
Accommodates three circuits for versatile connectivity options
Operates effectively within a temperature range of -40° to +105°C
Compatible with embossed tape on reel packaging for streamlined production
Related links
- Molex 501940 Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Molex Pico-Clasp Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Molex Pico-Clasp Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- Molex 5560 Series Vertical Surface PCB Header 0.5 mm Pitch Shrouded
- Molex 207843 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Molex OneBlade Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Molex 501953 Series Right Angle Surface PCB Socket 1 Row, 1 mm Pitch Solder
- Samtec T1M Series Vertical Surface PCB Header 1 mm Pitch Shrouded
