TE Connectivity Free Height Series Straight Surface PCB Socket, 220-Contact, 2 Row, 0.5 mm Pitch Solder
- RS Stock No.:
- 173-5570
- Mfr. Part No.:
- 3-6318490-6
- Brand:
- TE Connectivity
Subtotal (1 box of 210 units)*
£3,364.83
(exc. VAT)
£4,037.88
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 210 + | £16.023 | £3,364.83 |
*price indicative
- RS Stock No.:
- 173-5570
- Mfr. Part No.:
- 3-6318490-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 220 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | Board-to-Board | |
| Current | 0.5A | |
| Pitch | 0.5mm | |
| Termination Type | Solder | |
| Housing Material | Thermoplastic | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 50V | |
| Series | Free Height | |
| Minimum Operating Temperature | -30°C | |
| Contact Gender | Female | |
| Contact Material | Copper | |
| Maximum Operating Temperature | 85°C | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 220 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type Board-to-Board | ||
Current 0.5A | ||
Pitch 0.5mm | ||
Termination Type Solder | ||
Housing Material Thermoplastic | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 50V | ||
Series Free Height | ||
Minimum Operating Temperature -30°C | ||
Contact Gender Female | ||
Contact Material Copper | ||
Maximum Operating Temperature 85°C | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
TE Connectivity 0.5 mm FH (Free Height) Connectors
0.5 mm FH (Free Height) 2 piece open pin field connector system designed for parallel board to board stacking applications. These 0.5mm FH plug and receptacle connectors provide a PICMG COM Express standard interface between embedded modules and carrier cards. The high density 0.5 mm pitch of these FH connectors results in a small footprint and offers PCB space saving. The housings of these 0.5mm FH connectors feature polarization to prevent mismating and PCB solder pegs provide a secure retention on the PCB. The 0.5mm FH receptacle connectors have ground contacts and the plugs have giga ground shields. These 0.5mm FH connectors are available in 4mm, 5mm and 8mm heights, which, when combined can create a range of PCB spacing.
Features and Benefits
• PICMG COM Express standard interface
• High density PCB space saving 0.5 mm pitch
• Polarized housings to prevent mismating
• Solder pegs for secure retention to PCB
• Grounding contacts and shields
Product Application Information
These 0.5mm FH connectors are ideal for downsizing applications that require high density parallel stacked PCBs. Applications include home security devices, consumer electronics, data storage devices, telecommunications, customized PCB boards and industrial computing devices.
TE Connectivity 0.5 mm FH (Free Height) Connectors
Standards
PICMG COM
Related links
- TE Connectivity Free Height Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- TE Connectivity Free Height Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- TE Connectivity Free Height Series Vertical Board Connector Assembly 0.5 mm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Surface PCB Header 0.5 mm Pitch Surface Mount
- TE Connectivity Free Height Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- TE Connectivity Free Height Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- TE Connectivity Multi-Beam Series Vertical Board PCB Connector 4 Row, 6.35 mm Pitch Solder
- TE Connectivity 2499542 Series Vertical Surface Mount Connector Assembly 2 Row, 0.5 mm Pitch Surface Mount
