Molex SlimStack Series Straight Surface PCB Socket, 20-Contact, 2 Row, 0.5 mm Pitch Solder
- RS Stock No.:
- 167-6389
- Mfr. Part No.:
- 54102-0204
- Brand:
- Molex
Subtotal (1 reel of 3000 units)*
£4,410.00
(exc. VAT)
£5,280.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £1.47 | £4,410.00 |
*price indicative
- RS Stock No.:
- 167-6389
- Mfr. Part No.:
- 54102-0204
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 20 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | Board-to-Board | |
| Pitch | 0.5mm | |
| Current | 500mA | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Signal, Board-to-Board | |
| Stacking Height | 2.5mm | |
| Voltage | 50V | |
| Series | SlimStack | |
| Row Pitch | 3.4mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Bronze | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 20 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type Board-to-Board | ||
Pitch 0.5mm | ||
Current 500mA | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Signal, Board-to-Board | ||
Stacking Height 2.5mm | ||
Voltage 50V | ||
Series SlimStack | ||
Row Pitch 3.4mm | ||
Minimum Operating Temperature -40°C | ||
Contact Material Bronze | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
SlimStack™ Stacking 53885 Series Plugs and 54102 Series Receptacles
This range of SlimStack™ Stacking 53885 Series Plugs and 54102 Series Receptacles are Dual Row, SMT, Vertical Board-to-Board connectors. When mated these SlimStack™ 53885 Series Plugs and 54102 Series Receptacles have a stacking height of 2.50 mm.
The Molex SlimStack™ family of Micro SMT 0.50 mm stacking Board-to-Board connectors have a Durable blade-on-beam contact and tails that provide strong solder fillets. The design of the SlimStack Board-to-Board connectors includes a metal friction lock that provides extra mating retention. This makes these SlimStack Board-to-Board connectors Ideal for portable applications subjected to vibration or shock.
Related links
- Molex SlimStack Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Molex SlimStack Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Molex SlimStack Series Straight Surface Mount PCB Socket 2 Row, 0.4 mm Pitch Solder
- Molex 54722 Series Vertical Board PCB Socket 2 Row, 0.5 mm Pitch Surface Mount
- Molex SlimStack Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Molex SlimStack Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Molex SlimStack Series Straight Surface Mount PCB Socket 2 Row, 0.5 mm Pitch Solder
- Molex DisplayPort Series Right Angle Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
