TE Connectivity Dynamic 1000 Series Straight Through Hole PCB Header, 12 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 719-5546
- Distrelec Article No.:
- 302-76-199
- Mfr. Part No.:
- 1-1827875-6
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£2.37
(exc. VAT)
£2.84
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 39 unit(s) shipping from 15 June 2026
- Plus 761 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.37 |
*price indicative
- RS Stock No.:
- 719-5546
- Distrelec Article No.:
- 302-76-199
- Mfr. Part No.:
- 1-1827875-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Dynamic 1000 | |
| Product Type | PCB Header | |
| Current | 5A | |
| Pitch | 2.5mm | |
| Number of Contacts | 12 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Dynamic 1000 | ||
Product Type PCB Header | ||
Current 5A | ||
Pitch 2.5mm | ||
Number of Contacts 12 | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 250V | ||
Dynamic 1200 Series Headers
The TE Connectivity Dynamic Range D-1200 Series Headers have a Tin plated Retention Leg for increased stability. The PCB solder tails of the D-1200 Series Headers are Tin plated and the contact Tabs are Gold plated. The recommended PCB thickness for these D-1200 Series Headers is 1.0 to 1.6 mm. The design of the D-1200 Series header helps prevent contacts bending during mating.
TE Connectivity Dynamic 1000 Series
Note
For mating D-1200 Series Housings see stock number 706-4424 typical.
Related links
- TE Connectivity Dynamic 1000 Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Vertical Board PCB Header 3.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Vertical PCB PCB Header 2.5 mm Pitch Shrouded
