TE Connectivity Economy Power Series Straight Through Hole PCB Header, 5 Contact(s), 3.96mm Pitch, 1 Row(s), Unshrouded
- RS Stock No.:
- 719-5155
- Mfr. Part No.:
- 1-1123723-5
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 719-5155
- Mfr. Part No.:
- 1-1123723-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Economy Power | |
| Pitch | 3.96mm | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire to Board | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Current Rating | 8.0A | |
| Voltage Rating | 250.0 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Economy Power | ||
Pitch 3.96mm | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire to Board | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Current Rating 8.0A | ||
Voltage Rating 250.0 V | ||
- COO (Country of Origin):
- KR
Related links
- TE Connectivity Economy Power Series Straight Through Hole PCB Header 3.96mm Pitch Unshrouded
- TE Connectivity Economy Power Series Straight Through Hole PCB Header 3.96mm Pitch Shrouded
- TE Connectivity MTA-156 Series Right Angle Through Hole Pin Header 3.96mm Pitch Unshrouded
- TE Connectivity 1-111 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Straight Through Hole PCB Header 3.96mm Pitch, 1 Row(s)
- Molex KK 396 Series Right Angle Through Hole Pin Header 3.96mm Pitch Unshrouded
- Samtec FWJ Series Straight Through Hole Pin Header 3.96mm Pitch Unshrouded
- TE Connectivity Economy Power Series Straight Through Hole PCB Header 3.96 mm Pitch Shrouded
