TE Connectivity AMP Universal Power Series Right Angle Through Hole PCB Header, 2 Contact(s), 3.96 mm Pitch, 1 Row,
- RS Stock No.:
- 719-4411
- Mfr. Part No.:
- 178495-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 5 units)*
£3.30
(exc. VAT)
£3.95
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £0.66 | £3.30 |
*price indicative
- RS Stock No.:
- 719-4411
- Mfr. Part No.:
- 178495-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMP Universal Power | |
| Current | 12A | |
| Pitch | 3.96mm | |
| Number of Contacts | 2 | |
| Housing Material | Polyester | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Row Pitch | 3.96mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMP Universal Power | ||
Current 12A | ||
Pitch 3.96mm | ||
Number of Contacts 2 | ||
Housing Material Polyester | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Row Pitch 3.96mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 600V | ||
Non Compliant
TE Connectivity Universal Power Header Connectors
Universal Power wire to board PCB mount header connectors with a 3.96mm centreline that mate with Universal Power plug housings (see stock number 719-4537 typically). These Universal Power header connectors are available with a right angle or vertical PCB mounting configuration and have kinked legs (PCB vertical mounting versions) or boardlocks (PCB right angle mounting versions) for PCB retention with latching and polarization to facilitate accurate and secure mating.
E
TE Connectivity Universal Power Range
Note
Stock number 718-9181 does not have PCB retention
Related links
- TE Connectivity AMP Universal Power Series Right Angle Through Hole PCB Header 3.96 mm Pitch
- TE Connectivity AMP Universal Power Series PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity AMP Universal Power Series Straight Through Hole PCB Header 3.96 mm Pitch
- TE Connectivity AMP Universal Power Series Straight Through Hole PCB Header 3.96 mm Pitch
- TE Connectivity AMP Universal Power Series Vertical Through Hole PCB Header 3.96 mm Pitch
- TE Connectivity AMP Universal Power Series Straight Through Hole PCB Header 3.96 mm Pitch
- TE Connectivity AMP Universal Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity AMP Universal Power Series Cable Housing Receptacle 3.96 mm Pitch Unshrouded
