TE Connectivity AMPMODU MTE Series Straight Through Hole PCB Header, 5 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 718-9466
- Distrelec Article No.:
- 303-29-631
- Mfr. Part No.:
- 5-104362-4
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£2.10
(exc. VAT)
£2.52
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 220 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.10 |
*price indicative
- RS Stock No.:
- 718-9466
- Distrelec Article No.:
- 303-29-631
- Mfr. Part No.:
- 5-104362-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU MTE | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Contacts | 5 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 40V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU MTE | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Contacts 5 | ||
Housing Material Thermoplastic | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 40V | ||
TE Connectivity AMPMODU MTE Polarized/Latching 2.54mm PCB Headers
AMPMODU MTE PCB headers for use with MTE IDC receptacle connectors to mass terminate wires in a wide variety of applications. These AMPMODU MTE headers are end to end stackable and have polarization features to prevent mismating. An integral latching system provides a secure mating connection between the header and the IDC receptacle. Versions of these AMPMODU PCB headers are available with swaged retention tails for a secure connection to the PCB
Features and Benefits
• Allow cost saving mass termination of wires when used with IDC connectors
• End to end stackable
• Polarization to prevent mismating
• Integral latching mechanism for secure mating connection
• Swaged retention tail versions for secure retention to PCB
Applications
These AMPMODU MTE PCB headers are suitable for mass terminating wires in a wide range of electronic equipment. Applications include computers, telecommunications, copiers, commercial printers, appliances, instrumentation and test equipment medical equipment and automotive controls
TE Connectivity AMPMODU MTE Interconnection System
AMPMODU MTE 2.54 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTE connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTE IDC connectors can be quickly assembled to discrete wire. The AMPMODU MTE connector system consists of single row receptacle housings preloaded with IDC contacts and PCB headers. Coupling shrouds are also available which allow the ganging of connectors to form larger single row or double row connectors
Related links
- TE Connectivity AMPMODU MTE Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Vertical Cable PCB Header 2.54 mm Pitch Shrouded
