TE Connectivity MTA-100 Series Straight Through Hole Pin Header, 20 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 718-3650
- Distrelec Article No.:
- 302-75-410
- Mfr. Part No.:
- 2-640456-0
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£1.44
(exc. VAT)
£1.73
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 46 unit(s) ready to ship
- Plus 56 unit(s) shipping from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.44 |
*price indicative
- RS Stock No.:
- 718-3650
- Distrelec Article No.:
- 302-75-410
- Mfr. Part No.:
- 2-640456-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MTA-100 | |
| Product Type | Pin Header | |
| Pitch | 2.54mm | |
| Current | 5A | |
| Housing Material | Glass Filled Polyester | |
| Number of Contacts | 20 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | 0°C | |
| Tail Pin Length | 3.56mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MTA-100 | ||
Product Type Pin Header | ||
Pitch 2.54mm | ||
Current 5A | ||
Housing Material Glass Filled Polyester | ||
Number of Contacts 20 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature 0°C | ||
Tail Pin Length 3.56mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 250V | ||
TE Connectivity 2.54 mm MTA-100 PCB Headers with Friction Lock
MTA-100 unshrouded PCB headers for use with MTA-100 IDC connectors to mass terminate wires in a wide variety of applications. These MTA-100 headers are end to end stackable and have a friction lock mechanism to ensure a secure mating connection. Vertical and right angle mounting versions of these MTA-100 headers are available.
Features and Benefits
• Allow cost saving mass termination of wires when used with IDC connectors
• End to end stackable
• Friction lock mechanism for secure mating connection
Applications
These MTA-100 PCB headers are suitable for mass terminating wires in a wide range of applications when mated with MTA IDC connectors. In the automotive industry, these connectors can be used for body systems, chassis systems, driver information, safety and security systems. In the computer and consumer electronics industries applications include desktop PCs, notebooks, servers, storage and workstations.
TE Connectivity MTA-100 2.54mm Interconnect System
MTA-100 (Mass Termination Assembly) 2.54 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-100 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-100 IDC connectors can be quickly assembled to 28 AWG to 22 AWG discrete wire or notched ribbon cable. The MTA-100 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size.
Related links
- TE Connectivity MTA-100 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
