TE Connectivity Metrimate Series Right Angle Through Hole PCB Header, 10 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 710-0479
- Mfr. Part No.:
- 207398-7
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£11.21
(exc. VAT)
£13.45
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.21 |
*price indicative
- RS Stock No.:
- 710-0479
- Mfr. Part No.:
- 207398-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Metrimate | |
| Pitch | 5mm | |
| Current | 14A | |
| Housing Material | Polyamide | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 5mm | |
| Minimum Operating Temperature | 0°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Metrimate | ||
Pitch 5mm | ||
Current 14A | ||
Housing Material Polyamide | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 5mm | ||
Minimum Operating Temperature 0°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 600V | ||
TE Connectivity Metrimate In-Line Pin and Socket Headers
Metrimate In-Line PCB mount pin and socket headers with 5mm centerline. These in-line pin and socket headers are MADE from UL 94V-0 red thermoplastic with copper alloy plated tin or gold duplex pin contacts or phosphor bronze plated tin or gold duplex socket contacts.
5mm Pitch connectors
For panel or free mounting
Higher pinout than the Mate-N-Lok range
Related links
- TE Connectivity Metrimate Series Right Angle Through Hole PCB Header 5 mm Pitch Shrouded
- TE Connectivity Metrimate Series Right Angle Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity Metrimate Series Right Angle Through Hole PCB Header 5 mm Pitch Shrouded
- TE Connectivity Metrimate Series Straight Through Hole PCB Header 5 mm Pitch Shrouded
- TE Connectivity Metrimate Series Vertical Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity Metrimate Series Straight Through Hole PCB Header 5 mm Pitch Shrouded
- TE Connectivity Metrimate Series Straight Through Hole PCB Header 5 mm Pitch Shrouded
- TE Connectivity Metrimate Series Straight Through Hole PCB Header 5 mm Pitch Shrouded
