TE Connectivity Metrimate Series Straight Through Hole PCB Header, 6 Contact(s), 5 mm Pitch, 3 Row, Shrouded
- RS Stock No.:
- 710-0309
- Mfr. Part No.:
- 1-207158-0
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£14.26
(exc. VAT)
£17.11
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £14.26 |
| 10 - 24 | £13.67 |
| 25 - 49 | £13.09 |
| 50 - 99 | £12.41 |
| 100 + | £11.31 |
*price indicative
- RS Stock No.:
- 710-0309
- Mfr. Part No.:
- 1-207158-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Metrimate | |
| Product Type | PCB Header | |
| Pitch | 5mm | |
| Current | 14A | |
| Housing Material | Nylon | |
| Number of Contacts | 6 | |
| Number of Rows | 3 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -65°C | |
| Row Pitch | 5mm | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Metrimate | ||
Product Type PCB Header | ||
Pitch 5mm | ||
Current 14A | ||
Housing Material Nylon | ||
Number of Contacts 6 | ||
Number of Rows 3 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature -65°C | ||
Row Pitch 5mm | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 600V | ||
- COO (Country of Origin):
- US
TE Connectivity Metrimate 5mm Square Grid Pin and Socket PCB Headers
Metrimate square grid pin and socket PCB mount headers with red thermoplastic, 94V-0 rated housings and a 5mm centerline. These square grid pin and socket PCB mount headers are preloaded with copper alloy,plated tin or gold duplex pin contacts or phosphor bronze, plated tin or gold duplex socket contacts and have locking tabs and mounting ears.
5mm Pitch connectors
For panel or free mounting
Higher pinout than the Mate-N-Lok range
Related links
- TE Connectivity Metrimate Series Straight Through Hole PCB Header 5 mm Pitch Shrouded
- TE Connectivity Metrimate Series Straight Through Hole PCB Header 5 mm Pitch Shrouded
- TE Connectivity Metrimate Series Straight Through Hole PCB Header 5 mm Pitch Shrouded
- TE Connectivity Metrimate Series Right Angle Through Hole PCB Header 5 mm Pitch Shrouded
- TE Connectivity Metrimate Series Cable PCB Header 5 mm Pitch, 1 Row
- TE Connectivity Metrimate Series Right Angle Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity Metrimate Series Right Angle Through Hole PCB Header 5 mm Pitch Shrouded
- TE Connectivity Metrimate Series Vertical Board PCB Header 5 mm Pitch Shrouded
