TE Connectivity Metrimate Series Straight Through Hole PCB Header, 9 Contact(s), 5 mm Pitch, 3 Row, Shrouded
- RS Stock No.:
- 710-0302
- Mfr. Part No.:
- 1-207441-0
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£19.28
(exc. VAT)
£23.14
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.28 |
*price indicative
- RS Stock No.:
- 710-0302
- Mfr. Part No.:
- 1-207441-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Metrimate | |
| Product Type | PCB Header | |
| Current | 14A | |
| Pitch | 5mm | |
| Number of Contacts | 9 | |
| Housing Material | Nylon | |
| Number of Rows | 3 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Row Pitch | 5mm | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Metrimate | ||
Product Type PCB Header | ||
Current 14A | ||
Pitch 5mm | ||
Number of Contacts 9 | ||
Housing Material Nylon | ||
Number of Rows 3 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Solder | ||
Row Pitch 5mm | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 600V | ||
TE Connectivity Metrimate 5mm Square Grid Pin and Socket PCB Headers
Metrimate square grid pin and socket PCB mount headers with red thermoplastic, 94V-0 rated housings and a 5mm centerline. These square grid pin and socket PCB mount headers are preloaded with copper alloy,plated tin or gold duplex pin contacts or phosphor bronze, plated tin or gold duplex socket contacts and have locking tabs and mounting ears.
5mm Pitch connectors
For panel or free mounting
Higher pinout than the Mate-N-Lok range
Related links
- TE Connectivity Metrimate Series Straight Through Hole PCB Header 5 mm Pitch Shrouded
- TE Connectivity Metrimate Series Straight Through Hole PCB Header 5 mm Pitch Shrouded
- TE Connectivity Metrimate Series Straight Through Hole PCB Header 5 mm Pitch Shrouded
- TE Connectivity Metrimate Series Right Angle Through Hole PCB Header 5 mm Pitch Shrouded
- TE Connectivity Metrimate Series Straight Through Hole PCB Header 5 mm Pitch Shrouded
- TE Connectivity Metrimate Series Right Angle Through Hole PCB Header 5 mm Pitch Shrouded
- TE Connectivity Metrimate Series Vertical Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity Metrimate Series Vertical Board PCB Header 5.08 mm Pitch Shrouded
