TE Connectivity AMP Mini CT Series Straight Through Hole PCB Header, 2 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 706-8139
- Mfr. Part No.:
- 292207-2
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£1.45
(exc. VAT)
£1.75
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 330 unit(s) ready to ship
- Plus 1,385 unit(s) shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | £0.29 | £1.45 |
| 125 - 495 | £0.188 | £0.94 |
| 500 - 2495 | £0.18 | £0.90 |
| 2500 + | £0.178 | £0.89 |
*price indicative
- RS Stock No.:
- 706-8139
- Mfr. Part No.:
- 292207-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP Mini CT | |
| Product Type | PCB Header | |
| Pitch | 1.5mm | |
| Housing Material | Nylon | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -30°C | |
| Row Pitch | 1.5mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP Mini CT | ||
Product Type PCB Header | ||
Pitch 1.5mm | ||
Housing Material Nylon | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Minimum Operating Temperature -30°C | ||
Row Pitch 1.5mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 125V | ||
TE Connectivity AMP Mini CT 1.5 mm PCB Headers
AMP Mini CT miniature PCB headers with a compact design and 1.5 mm pitch. These AMP Mini CT headers have polarization and mating retention features for an accurate and secure connection to the mating cable connector. The solder legs of these AMP Mini CT headers have a kinked design enabling secure self-retention to the PCB. Versions of these AMP Mini CT headers also feature PCB location bosses which enable accurate alignment of the header onto the PCB. These headers are available with vertical or right angle mounting configurations
Features and Benefits
• Compact design
• Polarization and mating retention features
• Kinked solder legs for secure self-retention to PCB
• Versions available with PCB locating bosses for accurate alignment on PCB
Applications
These AMP Mini CT 2 mm connectors are suitable for use in a wide range of applications and have proven wire harness making capability. Applications include business equipment, industrial machines, PCs, printers, C-TV, audio, Air Conditioning, routed power and signals, LED lighting controls, LED illumination and indoor and outdoor lighting
TE Connectivity AMP mini CT Interconnection System
AMP Mini CT miniature interconnection system with a compact design and a 1.5 mm pitch. The AMP Mini CT connector system is for use in wire to board and wire to wire applications and has proven wire harness capability. The connector system consists of PCB and panel mounting headers and crimp or MT (Mass Terminated) cable mounting housings. The MT housings are loaded with IDC contacts.
Note
Part numbers X-292207-X have mounting bosses
Related links
- TE Connectivity AMP Mini CT Series Straight Through Hole PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Vertical PCB PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Straight Through Hole PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Straight Through Hole PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Straight Through Hole PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Straight Through Hole PCB Header 1.5 mm Pitch Shrouded
