TE Connectivity AMP CT Series Right Angle Through Hole PCB Header, 6 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 680-1650
- Mfr. Part No.:
- 292253-6
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 10 units)*
£5.87
(exc. VAT)
£7.04
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 570 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £0.587 | £5.87 |
| 50 - 90 | £0.50 | £5.00 |
| 100 - 240 | £0.439 | £4.39 |
| 250 - 490 | £0.382 | £3.82 |
| 500 + | £0.353 | £3.53 |
*price indicative
- RS Stock No.:
- 680-1650
- Mfr. Part No.:
- 292253-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMP CT | |
| Pitch | 2mm | |
| Current | 2A | |
| Number of Contacts | 6 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMP CT | ||
Pitch 2mm | ||
Current 2A | ||
Number of Contacts 6 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Minimum Operating Temperature -30°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
TE Connectivity AMP CT 2 mm Standard Type PCB Headers
AMP CT 2 mm PCB headers with a miniature design and single walled shrouding. These AMP CT headers have polarization and mating retention features for an accurate and secure connection to the mating cable connector. The solder legs of these AMP CT headers have a kinked design enabling secure self-retention to the PCB. These AMP CT 2 mm PCB headers are available with vertical or right angle mounting configurations.
Features and Benefits
• Miniature design
• Polarization and mating retention features
• Kinked solder legs for secure self-retention to PCB
Applications
These AMP CT 2 mm connectors are suitable for use in a wide range of applications and have proven wire harness making capability. Applications include business equipment, industrial machines, PCs, printers, C-TV, audio and Air Conditioning.
TE Connectivity 2.00mm CT Interconnection System
AMP CT 2 mm miniature interconnection system for use in wire to board and wire to wire applications with proven wire harness capability. The AMP CT 2 mm connector system consists of boxed and shrouded PCB headers and mating crimp or MT (Mass Terminated) cable mounting housings. The MT housings are loaded with IDC contacts.
Related links
- TE Connectivity AMP CT Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series PCB Header 2 mm Pitch Shrouded
