TE Connectivity AMP CT Series Right Angle Through Hole PCB Header, 2 Contact(s), 2 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 10 units)*

£1.44

(exc. VAT)

£1.73

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 3,140 left, ready to ship
  • Final 1,050 unit(s) shipping from 19 May 2026
Units
Per unit
Per Pack*
10 +£0.144£1.44

*price indicative

Packaging Options:
RS Stock No.:
680-1641
Distrelec Article No.:
304-43-951
Mfr. Part No.:
292253-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMP CT

Product Type

PCB Header

Current

2A

Pitch

2mm

Housing Material

Nylon

Number of Contacts

2

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Brass

Termination Type

Solder

Minimum Operating Temperature

-30°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Voltage

125V

COO (Country of Origin):
CN

TE Connectivity AMP CT 2 mm Standard Type PCB Headers


AMP CT 2 mm PCB headers with a miniature design and single walled shrouding. These AMP CT headers have polarization and mating retention features for an accurate and secure connection to the mating cable connector. The solder legs of these AMP CT headers have a kinked design enabling secure self-retention to the PCB. These AMP CT 2 mm PCB headers are available with vertical or right angle mounting configurations.

Features and Benefits


• Miniature design

• Polarization and mating retention features

• Kinked solder legs for secure self-retention to PCB

Applications


These AMP CT 2 mm connectors are suitable for use in a wide range of applications and have proven wire harness making capability. Applications include business equipment, industrial machines, PCs, printers, C-TV, audio and Air Conditioning.

TE Connectivity 2.00mm CT Interconnection System


AMP CT 2 mm miniature interconnection system for use in wire to board and wire to wire applications with proven wire harness capability. The AMP CT 2 mm connector system consists of boxed and shrouded PCB headers and mating crimp or MT (Mass Terminated) cable mounting housings. The MT housings are loaded with IDC contacts.

Related links