TE Connectivity AMP CT Series Straight Through Hole PCB Header, 4 Contact(s), 2 mm Pitch, 1 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

£3.73

(exc. VAT)

£4.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 120 unit(s) ready to ship
  • Plus 2,020 unit(s) shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 240£0.373£3.73
250 - 990£0.239£2.39
1000 - 4990£0.225£2.25
5000 - 9990£0.175£1.75
10000 +£0.169£1.69

*price indicative

Packaging Options:
RS Stock No.:
680-1607
Distrelec Article No.:
304-35-279
Mfr. Part No.:
292132-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMP CT

Product Type

PCB Header

Pitch

2mm

Current

2A

Number of Contacts

4

Housing Material

Nylon

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Brass

Minimum Operating Temperature

-30°C

Row Pitch

2mm

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Voltage

125V

COO (Country of Origin):
CN

TE Connectivity AMP CT 2 mm Box Type PCB Headers


AMP CT 2 mm fully shrouded box type PCB headers with a miniature design. The fully shrouded housings of these AMP CT PCB headers protect the contacts from scooping during the mating and unmating of the connector. These AMP CT headers have polarization and mating retention features for an accurate and secure connection to the mating cable connector. The solder legs of these AMP CT headers have a kinked design enabling secure self-retention to the PCB

Features and Benefits


• Miniature design

• Fully shrouded for protection against scooping

• Polarization and mating retention features

• Kinked solder legs for secure self-retention to PCB

Applications


These AMP CT 2 mm connectors are suitable for use in a wide range of applications and have proven wire harness making capability. Applications include business equipment, industrial machines, PCs, printers, C-TV, audio and Air Conditioning.

TE Connectivity 2.00mm CT Interconnection System


AMP CT 2 mm miniature interconnection system for use in wire to board and wire to wire applications with proven wire harness capability. The AMP CT 2 mm connector system consists of boxed and shrouded PCB headers and mating crimp or MT (Mass Terminated) cable mounting housings. The MT housings are loaded with IDC contacts.

Note

Stock number 720-1364 does not have kinked legs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy