TE Connectivity EI Series Right Angle Through Hole PCB Header, 4 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 680-1225
- Mfr. Part No.:
- 171826-4
- Brand:
- TE Connectivity
Subtotal (1 pack of 10 units)*
£5.06
(exc. VAT)
£6.07
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 130 unit(s) shipping from 22 June 2026
- Plus 20 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.506 | £5.06 |
*price indicative
- RS Stock No.:
- 680-1225
- Mfr. Part No.:
- 171826-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | EI | |
| Product Type | PCB Header | |
| Pitch | 2.5mm | |
| Current | 2A | |
| Housing Material | Nylon | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Solder | |
| Row Pitch | 2.5mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series EI | ||
Product Type PCB Header | ||
Pitch 2.5mm | ||
Current 2A | ||
Housing Material Nylon | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Minimum Operating Temperature -65°C | ||
Termination Type Solder | ||
Row Pitch 2.5mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
TE Connectivity 2.50mm Economy Interconnection (EI) PCB Header Connectors
EI Series (Economy Interconnection) 2.5 mm partially shrouded PCB pin headers with a compact design ideal for making high density wire to board connections. These EI Series headers have a polarized locking latch that ensures a secure connection is made to the mating receptacle connector. The housings are made from UL 94V-0 rated 6/6 nylon and are colour coded. These EI Series 2.5 mm PCB pin headers are available in vertical or right angle configurations and with gold or tin plated contacts
2.5mm TE Connectivity Economy Interconnection (EI) System
Related links
- TE Connectivity EI Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity EI Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity EI Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity EI Series Horizontal Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity EI Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity EI Series PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity EI Series Horizontal PCB PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity EI Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
