TE Connectivity Free Height Series Straight Surface PCB Header, 220 Contact(s), 0.5 mm Pitch, 2 Row, Shrouded

Subtotal (1 unit)*

£19.54

(exc. VAT)

£23.45

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 4 unit(s), ready to ship
Units
Per unit
1 +£19.54

*price indicative

Packaging Options:
RS Stock No.:
613-1778
Mfr. Part No.:
3-6318491-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

Free Height

Pitch

0.5mm

Current

500mA

Number of Contacts

220

Housing Material

Thermoplastic

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Copper Alloy

Termination Type

Solder

Row Pitch

0.5mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Voltage

50V

TE Connectivity 0.5 mm FH (Free Height) Connectors


0.5 mm FH (Free Height) 2 piece open pin field connector system designed for parallel board to board stacking applications. These 0.5mm FH plug and receptacle connectors provide a PICMG COM Express standard interface between embedded modules and carrier cards. The high density 0.5 mm pitch of these FH connectors results in a small footprint and offers PCB space saving. The housings of these 0.5mm FH connectors feature polarization to prevent mismating and PCB solder pegs provide a secure retention on the PCB. The 0.5mm FH receptacle connectors have ground contacts and the plugs have giga ground shields. These 0.5mm FH connectors are available in 4mm, 5mm and 8mm heights, which, when combined can create a range of PCB spacing.

Features and Benefits


• PICMG COM Express standard interface

• High density PCB space saving 0.5 mm pitch

• Polarized housings to prevent mismating

• Solder pegs for secure retention to PCB

• Grounding contacts and shields

Product Application Information


These 0.5mm FH connectors are ideal for downsizing applications that require high density parallel stacked PCBs. Applications include home security devices, consumer electronics, data storage devices, telecommunications, customized PCB boards and industrial computing devices.

TE Connectivity 0.5 mm FH (Free Height) Connectors


Standards

PICMG COM

Related links