TE Connectivity AMPMODU MOD I Series Straight Through Hole PCB Header, 4 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 509-1720
- Mfr. Part No.:
- 280610-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 10 units)*
£3.69
(exc. VAT)
£4.43
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Plus 380 unit(s) shipping from 22 June 2026
- Final 4,300 unit(s) shipping from 29 June 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.369 | £3.69 |
*price indicative
- RS Stock No.:
- 509-1720
- Mfr. Part No.:
- 280610-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU MOD I | |
| Current | 3A | |
| Pitch | 3.96mm | |
| Number of Contacts | 4 | |
| Housing Material | Glass Filled Polycarbonate | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.3mm | |
| Standards/Approvals | No | |
| Voltage | 750V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU MOD I | ||
Current 3A | ||
Pitch 3.96mm | ||
Number of Contacts 4 | ||
Housing Material Glass Filled Polycarbonate | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board, Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -65°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.3mm | ||
Standards/Approvals No | ||
Voltage 750V | ||
TE Connectivity AMPMODU Mod I 3.96 mm Shrouded PCB Headers
AMPMODU Mod I shrouded PCB headers with a 3.96mm centreline and shrouding on 2 sides for pin protection. The housings of these AMPMODU Mod I shrouded headers are MADE from UL 94V-1 rated flame retardant thermoplastic and feature polarization to prevent mismating. These 3.96mm AMPMODU Mod I shrouded headers are available with a vertical or right angle mounting orientation and in single or double row configurations
Features and Benefits
• Shrouding for pin protection
• Polarization to prevent mismating
• Rugged design
• Flame retardant UL 94V-1 thermoplastic housings
Applications
These AMPMODU Mod I shrouded PCB headers are suitable for use in a wide range of applications. Applications include power supplies and industrial control and switchgear
TE Connectivity AMPMODU Mod I 3.96mm Interconnect System
The AMPMODU Mod I 3.96 mm interconnect system is a rugged large-scale connector system with a current rating of 5 A maximum per contact and 0.79 x 1.57 mm posts. This connector system is suitable for board to board and wire to board applications and consists of PCB headers and cable mount receptacles.
Related links
- TE Connectivity AMPMODU MOD I Series Straight Through Hole PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity AMPMODU MOD I Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity AMPMODU MOD I Series PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity AMPMODU MOD I Series Straight Through Hole PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity AMPMODU MOD I Series Straight Through Hole PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity AMPMODU MOD I Series Straight Through Hole PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity AMPMODU MOD I Series Straight Through Hole PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity AMPMODU MOD I Series Straight Through Hole PCB Header 3.96 mm Pitch Shrouded
