Phoenix Contact COMBICON Connectors S Series Flange PCB Header, 4 Contact(s), 3.5 mm Pitch, 1 Row
- RS Stock No.:
- 265-7429
- Mfr. Part No.:
- 1843240
- Brand:
- Phoenix Contact
Subtotal (1 pack of 250 units)*
£490.50
(exc. VAT)
£588.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 250 + | £1.962 | £490.50 |
*price indicative
- RS Stock No.:
- 265-7429
- Mfr. Part No.:
- 1843240
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | COMBICON Connectors S | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Contacts | 4 | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Rows | 1 | |
| Mount Type | Flange | |
| Connector System | COMBICON MC 1.5 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Termination Type | Tin | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 3.5mm | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Standards/Approvals | CSA, cULus, EAC, IECEE CB Scheme, VDE | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series COMBICON Connectors S | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Contacts 4 | ||
Housing Material Polybutylene Terephthalate | ||
Number of Rows 1 | ||
Mount Type Flange | ||
Connector System COMBICON MC 1.5 | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Termination Type Tin | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 3.5mm | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Standards/Approvals CSA, cULus, EAC, IECEE CB Scheme, VDE | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB header has tin type of contact surface and one rows and 4 position with green color.
Male connector
Copper alloy contact material
Related links
- Phoenix Contact PCB Connector for use with COMBICON Connectors S
- WAGO 722 Series Straight Flange PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 722 Series Angled Flange PCB Header 1 Row, 5 mm Pitch Solder
- Phoenix Contact Flange PCB Header 3.5 mm Pitch, 1 Row
- Phoenix Contact ICC20-H/4L3 Series Wave Soldering Mount PCB Header 3.5 mm Pitch, 1 Row
- Phoenix Contact Flange PCB Header 3.5 mm Pitch, 1 Row
- Phoenix Contact COMBICON Connectors Series Flange Cover for Use with DIN Rail Terminal
- Phoenix Contact COMBICON PC Series Right Angle Through Hole PCB Header 10.16 mm Pitch Shrouded
