Molex EXTreme Guardian Series Right Angle Through Hole PCB Header, 2 mm Pitch, 5 Row, Shrouded
- RS Stock No.:
- 210-3538
- Mfr. Part No.:
- 214113-0011
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£7.43
(exc. VAT)
£8.92
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £7.43 |
| 5 - 9 | £7.22 |
| 10 + | £7.03 |
*price indicative
- RS Stock No.:
- 210-3538
- Mfr. Part No.:
- 214113-0011
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | EXTreme Guardian | |
| Current | 80A | |
| Pitch | 2mm | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 5 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series EXTreme Guardian | ||
Current 80A | ||
Pitch 2mm | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 5 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 125V | ||
- COO (Country of Origin):
- MY
The Molex Extreme Guardian Vertical Receptacle Assembly with Guide Receivers. It has 30 signal circuits and 8 Power Circuits and works with maximum voltage of 125V.
200 mating cycles maximum
High conductivity copper
Gold plating material
Liquid crystal polymer
Related links
- Molex EXTreme Guardian Series Right Angle Through Hole PCB Header 5 Row, Shrouded
- Molex EXTreme Guardian Series Right Angle Through Hole PCB Header Shrouded
- TE Connectivity Multi-Beam Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity Z-PACK Series Right Angle Board Connector Assembly 2 mm Pitch Shrouded
- TE Connectivity MULTI-BEAM HD Series Right Angle PCB PCB Header 2 mm Pitch Shrouded
- TE Connectivity Metrimate Series Vertical Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity MULTI-BEAM HD Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity Z-PACK 2mm HM Series Right Angle Board Receptacle 2 mm Pitch Shrouded
