TE Connectivity AMPMODU Series Straight Through Hole Pin Header, 6 Contact(s), 2 mm Pitch, 2 Row, Unshrouded

Subtotal (1 tube of 96 units)*

£69.792

(exc. VAT)

£83.712

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,632 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
96 +£0.727£69.79

*price indicative

RS Stock No.:
195-6801
Mfr. Part No.:
2842128-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU

Product Type

Pin Header

Current

2A

Pitch

2mm

Number of Contacts

6

Housing Material

Polyamide

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Through Hole

Contact Plating

Nickel

Contact Material

Brass

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

2mm

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Voltage

125V

Centerline: 2.00mm [0.079"]

Dual beam receptacle contact

Top- and dual-entry vertical and horizontal receptacle assemblies

Surface-mount and through-hole with multiple solder tail lengths for various PCB thicknesses, 1.6mm to 2.4mm [0.063" to 0.094"]

Available in tube, tape and reel packaging

Up to 25 positions per row, single and dual row offering

Environmental: halogen free / low halogen

Occupies 38% less space on PCB board compared with 2.54mm [0.1"] centerline, allowing for extended functionality

Two-point electrical stability for reliable header and receptacle interconnection

Multiple options for Board-to-Board stacking by headers and receptacles combination

Ease of assembly with automated surface-mount and through-hole-reflow manufacturing

APPLICATIONS

PLC

Servo Drives

Industrial Controls

Material Handling

Instrumentation and Test Equipment

Building Automation

Related links