TE Connectivity AMP-LATCH Series Straight, Straight Through Hole, Through Hole PCB Header, 26 Contact(s), 2.54 mm Pitch,
- RS Stock No.:
- 191-9985
- Mfr. Part No.:
- 5499910-6
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 191-9985
- Mfr. Part No.:
- 5499910-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP-LATCH | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Number of Contacts | 26 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Straight, Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board, Wire-to-Board | |
| Mount Type | Through Hole, Through Hole | |
| Contact Material | Brass, Brass Phosphor Bronze, Phosphor Bronze | |
| Contact Plating | Gold, Gold | |
| Minimum Operating Temperature | -65°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP-LATCH | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 1A | ||
Number of Contacts 26 | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Orientation Straight, Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board, Wire-to-Board | ||
Mount Type Through Hole, Through Hole | ||
Contact Material Brass, Brass Phosphor Bronze, Phosphor Bronze | ||
Contact Plating Gold, Gold | ||
Minimum Operating Temperature -65°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 250V | ||
Ribbon Cable Connectors are wire-to-board devices used to make the transition between cable and pc board circuitry. They find heavy use within equipment to connect one board to another or one subsystem to another . The connectors are also used in input/output applications, connecting different pieces of equipment.
Mass termination capabilities
No need to strip or prepare wire
Labor savings
Applications
Computers/Electronics
Business Equipment
Medical Equipment
Related links
- TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header 2.54 mm Pitch,
- TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header 2.54 mm Pitch,
