TE Connectivity MTA-100 Series Right Angle Through Hole Pin Header, 2 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 189-5912
- Mfr. Part No.:
- 640457-2
- Brand:
- TE Connectivity
Image representative of range
Subtotal (1 bag of 5000 units)*
£345.00
(exc. VAT)
£415.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5000 + | £0.069 | £345.00 |
*price indicative
- RS Stock No.:
- 189-5912
- Mfr. Part No.:
- 640457-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MTA-100 | |
| Product Type | Pin Header | |
| Current | 5A | |
| Pitch | 2.54mm | |
| Number of Contacts | 2 | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 2.79mm | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MTA-100 | ||
Product Type Pin Header | ||
Current 5A | ||
Pitch 2.54mm | ||
Number of Contacts 2 | ||
Housing Material Polybutylene Terephthalate | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -65°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 2.79mm | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 250V | ||
RoHS Status: Exempt

TE Connectivity 2.54 mm MTA-100 PCB Headers with Friction Lock
MTA-100 unshrouded PCB headers for use with MTA-100 IDC connectors to mass terminate wires in a wide variety of applications. These MTA-100 headers are end to end stackable and have a friction lock mechanism to ensure a secure mating connection. Vertical and right angle mounting versions of these MTA-100 headers are available.
Features and Benefits
• Allow cost saving mass termination of wires when used with IDC connectors
• End to end stackable
• Friction lock mechanism for secure mating connection
Applications
These MTA-100 PCB headers are suitable for mass terminating wires in a wide range of applications when mated with MTA IDC connectors. In the automotive industry, these connectors can be used for body systems, chassis systems, driver information, safety and security systems. In the computer and consumer electronics industries applications include desktop PCs, notebooks, servers, storage and workstations.
TE Connectivity MTA-100 2.54mm Interconnect System
MTA-100 (Mass Termination Assembly) 2.54 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-100 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-100 IDC connectors can be quickly assembled to 28 AWG to 22 AWG discrete wire or notched ribbon cable. The MTA-100 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size.
Approvals
UL (E28476); CSA (LR7189)
Related links
- TE Connectivity MTA-100 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
