TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header, 26 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 173-5425
- Mfr. Part No.:
- 1761681-9
- Brand:
- TE Connectivity
Subtotal (1 pack of 50 units)*
£117.85
(exc. VAT)
£141.40
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 16 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £2.357 | £117.85 |
*price indicative
- RS Stock No.:
- 173-5425
- Mfr. Part No.:
- 1761681-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP-LATCH | |
| Product Type | PCB Header | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Number of Contacts | 26 | |
| Housing Material | Polycyclohexylenedimethylene Terephthalate | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 2.9mm | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP-LATCH | ||
Product Type PCB Header | ||
Current 1A | ||
Pitch 2.54mm | ||
Number of Contacts 26 | ||
Housing Material Polycyclohexylenedimethylene Terephthalate | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -65°C | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 2.9mm | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- US
TE Connectivity AMP-Latch Ribbon Cable Header Connectors
A range of AMP-Latch ribbon cable header connectors with a 2.54mm centreline.
Part numbers X-1761681-X and X-1761679-X are low profile with centre and military polarization
Part numbers X-176133-X are low profile with centre polarization and dual polarization bar
Part numbers X-827745-X and X-827746-X are low profile without polarization
Part numbers X-828581-X and X-88582-X are standard profile with centre and dual polarization
Part numbers X-828584-X, X-828586-X, X-828588-X and X-828590-X are standard profile with latches and centre and dual polarization
Part numbers X-1761606-X are low profile with latches and centre and military polarization
Part numbers X-1761603-X, X-1761605-X and X-28172X-X are low profile with centre polarization
Related links
- TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
