TE Connectivity AMP CT Series Right Angle Through Hole PCB Header, 8 Contact(s), 2 mm Pitch, 1 Row, Shrouded

Bulk discount available

Subtotal (1 bag of 500 units)*

£260.50

(exc. VAT)

£312.50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Bag*
500 - 500£0.521£260.50
1000 - 1500£0.443£221.50
2000 - 2500£0.41£205.00
3000 - 4500£0.399£199.50
5000 +£0.389£194.50

*price indicative

RS Stock No.:
165-0556
Mfr. Part No.:
292253-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMP CT

Product Type

PCB Header

Pitch

2mm

Current

2A

Housing Material

Nylon

Number of Contacts

8

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Tin

Row Pitch

2mm

Termination Type

Solder

Minimum Operating Temperature

-30°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Voltage

125V

COO (Country of Origin):
CN

TE Connectivity AMP CT 2 mm Standard Type PCB Headers


AMP CT 2 mm PCB headers with a miniature design and single walled shrouding. These AMP CT headers have polarization and mating retention features for an accurate and secure connection to the mating cable connector. The solder legs of these AMP CT headers have a kinked design enabling secure self-retention to the PCB. These AMP CT 2 mm PCB headers are available with vertical or right angle mounting configurations.

Features and Benefits


• Miniature design

• Polarization and mating retention features

• Kinked solder legs for secure self-retention to PCB

Applications


These AMP CT 2 mm connectors are suitable for use in a wide range of applications and have proven wire harness making capability. Applications include business equipment, industrial machines, PCs, printers, C-TV, audio and Air Conditioning.

TE Connectivity 2.00mm CT Interconnection System


AMP CT 2 mm miniature interconnection system for use in wire to board and wire to wire applications with proven wire harness capability. The AMP CT 2 mm connector system consists of boxed and shrouded PCB headers and mating crimp or MT (Mass Terminated) cable mounting housings. The MT housings are loaded with IDC contacts.

Related links