TE Connectivity EI Series Right Angle Through Hole PCB Header, 4 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 165-0445
- Distrelec Article No.:
- 304-53-699
- Mfr. Part No.:
- 171826-4
- Brand:
- TE Connectivity
Subtotal (1 bag of 6000 units)*
£2,004.00
(exc. VAT)
£2,406.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 6000 + | £0.334 | £2,004.00 |
*price indicative
- RS Stock No.:
- 165-0445
- Distrelec Article No.:
- 304-53-699
- Mfr. Part No.:
- 171826-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | EI | |
| Product Type | PCB Header | |
| Current | 2A | |
| Pitch | 2.5mm | |
| Number of Contacts | 4 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Row Pitch | 2.5mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series EI | ||
Product Type PCB Header | ||
Current 2A | ||
Pitch 2.5mm | ||
Number of Contacts 4 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Row Pitch 2.5mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
TE Connectivity 2.50mm Economy Interconnection (EI) PCB Header Connectors
EI Series (Economy Interconnection) 2.5 mm partially shrouded PCB pin headers with a compact design ideal for making high density wire to board connections. These EI Series headers have a polarized locking latch that ensures a secure connection is made to the mating receptacle connector. The housings are made from UL 94V-0 rated 6/6 nylon and are colour coded. These EI Series 2.5 mm PCB pin headers are available in vertical or right angle configurations and with gold or tin plated contacts
2.5mm TE Connectivity Economy Interconnection (EI) System
Related links
- TE Connectivity EI Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity EI Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity EI Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity EI Series Horizontal Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity EI Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity EI Series PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity EI Series Horizontal PCB PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity EI Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
