TE Connectivity Universal MATE-N-LOK Series Straight Through Hole PCB Header, 12 Contact(s), 6.35 mm Pitch, 3 Row,
- RS Stock No.:
- 164-8626
- Mfr. Part No.:
- 350433-1
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 75 units)*
£71.625
(exc. VAT)
£85.95
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 450 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 75 - 75 | £0.955 | £71.63 |
| 150 - 225 | £0.929 | £69.68 |
| 300 + | £0.904 | £67.80 |
*price indicative
- RS Stock No.:
- 164-8626
- Mfr. Part No.:
- 350433-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Universal MATE-N-LOK | |
| Product Type | PCB Header | |
| Pitch | 6.35mm | |
| Current | 19A | |
| Housing Material | Nylon | |
| Number of Contacts | 12 | |
| Number of Rows | 3 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.05mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Universal MATE-N-LOK | ||
Product Type PCB Header | ||
Pitch 6.35mm | ||
Current 19A | ||
Housing Material Nylon | ||
Number of Contacts 12 | ||
Number of Rows 3 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.05mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 600V | ||
TE Connectivity Universal MATE-N-LOK PCB Vertical Pin Headers
A range of Universal MATE-N-LOK Vertical Pin Headers in single row and Matrix formats to mount with PCB free plug housings.
Solder tail length 4.4mm (except 720-2073 which has a 5.97 mm tail length)
PCB hole dia. 1.78mm
*Excludes stand-off of 0.76 mm
TE Connectivity Universal MATE-N-LOK™ Range
Approvals
UL, CSA
Related links
- TE Connectivity Universal MATE-N-LOK Series Straight Through Hole PCB Header 6.35 mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Cable PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity Universal MATE-N-LOK Series Vertical Board Connector Assembly 6.35 mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Straight Through Hole PCB Header 6.35 mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Straight Through Hole PCB Header 6.35 mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Vertical Board Connector Assembly 6.35 mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Vertical Board Connector Assembly 6.35 mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Straight Through Hole PCB Header 6.35 mm Pitch
