TE Connectivity Metrimate Series Straight Through Hole PCB Header, 9 Contact(s), 5 mm Pitch, 3 Row, Shrouded

Subtotal (1 tray of 70 units)*

£1,039.71

(exc. VAT)

£1,247.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
70 +£14.853£1,039.71

*price indicative

RS Stock No.:
164-7702
Mfr. Part No.:
1-207441-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

Metrimate

Pitch

5mm

Current

14A

Number of Contacts

9

Housing Material

Nylon

Number of Rows

3

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Gold

Minimum Operating Temperature

-65°C

Termination Type

Solder

Row Pitch

5mm

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Voltage

600V

COO (Country of Origin):
US

TE Connectivity Metrimate 5mm Square Grid Pin and Socket PCB Headers


Metrimate square grid pin and socket PCB mount headers with red thermoplastic, 94V-0 rated housings and a 5mm centerline. These square grid pin and socket PCB mount headers are preloaded with copper alloy,plated tin or gold duplex pin contacts or phosphor bronze, plated tin or gold duplex socket contacts and have locking tabs and mounting ears.

5mm Pitch connectors

For panel or free mounting

Higher pinout than the Mate-N-Lok range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy