TE Connectivity Metrimate Series Straight Cable PCB Header, 19 Contact(s), 5.08 mm Pitch, 5 Row, Shrouded
- RS Stock No.:
- 164-2556
- Mfr. Part No.:
- 208209-2
- Brand:
- TE Connectivity
Subtotal (1 bag of 165 units)*
£1,327.095
(exc. VAT)
£1,592.58
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 165 + | £8.043 | £1,327.10 |
*price indicative
- RS Stock No.:
- 164-2556
- Mfr. Part No.:
- 208209-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Metrimate | |
| Pitch | 5.08mm | |
| Current | 14A | |
| Number of Contacts | 19 | |
| Housing Material | Polyethylene Terephthalate | |
| Number of Rows | 5 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Cable | |
| Connector System | Wire to Panel, Wire-to-Wire | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Row Pitch | 5.08mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 130°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Metrimate | ||
Pitch 5.08mm | ||
Current 14A | ||
Number of Contacts 19 | ||
Housing Material Polyethylene Terephthalate | ||
Number of Rows 5 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Cable | ||
Connector System Wire to Panel, Wire-to-Wire | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Row Pitch 5.08mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 130°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Voltage 600V | ||
- COO (Country of Origin):
- US
TE Connectivity Metrimate Standard Drawer Connector Plug and Socket Housings
Metrimate standard drawer connector plug and socket housings MADE from black UL 94V-0 thermoplastic with a 5.08mm centerline. These standard drawer connector plug and socket housings provide blind mating with up to 2.3mm misalignment in any direction, have guide pins molded into the plug half and can be front or rear panel mounted.
5mm Pitch connectors
For panel or free mounting
Higher pinout than the Mate-N-Lok range
Related links
- TE Connectivity Metrimate Series Straight Cable PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Metrimate Series Vertical Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Metrimate Series Vertical Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Metrimate Series Vertical Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity Metrimate Series Right Angle Through Hole PCB Header 5 mm Pitch Shrouded
- TE Connectivity Metrimate Series Straight Through Hole PCB Header 5 mm Pitch Shrouded
- TE Connectivity Metrimate Series Right Angle Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity Metrimate Series Right Angle Through Hole PCB Header 5 mm Pitch Shrouded
