Phoenix Contact SMSTBA 2/5-G Series Angled Wave Soldering Mount PCB Header, 5 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 100 units)*

£131.28

(exc. VAT)

£157.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£131.28£1.313

*price indicative

RS Stock No.:
609-149
Mfr. Part No.:
1767407
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SMSTBA 2/5-G

Product Type

PCB Header

Pitch

5.08mm

Current

12A

Number of Contacts

5

Housing Material

Polyamide

Number of Rows

1

Orientation

Angled

Shrouded/Unshrouded

Shrouded

Mount Type

Wave Soldering Mount

Connector System

COMBICON MSTB 2.5

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Termination Type

Solder

Row Pitch

5.08mm

Minimum Operating Temperature

-40°C

Tail Pin Length

3.5mm

Maximum Operating Temperature

100°C

Contact Gender

Male

Standards/Approvals

CSA, cULus, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, EN ISO 22479, IEC 60068-2-70, IEC 60068-2-82, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60512-15-1, IEC 60512-3-1, IEC 60512-5-1, IEC 60664-1, IEC 61984, JEDEC JESD 201, UL 94 V0, VDE

Mating Pin Length

3.5mm

Voltage

32V

COO (Country of Origin):
PL
The Phoenix Contact PCB headers in the SMSTBA 2.5/-G series feature a nominal cross section of 2.5 mm² and are green in color. They are rated for a nominal current of 12 A and a rated voltage of 320 V (III/2). The contact surface is coated with Sn, and the contact connection type is pin-based. With 5 positions and 5 connections, these headers are designed with a 5.08 mm pitch and a single row configuration. They are suitable for wave soldering mounting.

Well known mounting principle allows worldwide use

Angled connection enables multi row arrangement on the PCB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy